Microsemi 1N6674 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-254-3 |
| Forward Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 500V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 500V |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 150A |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/617 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N6674 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.