The 1N6675 is a DO-35 package rectifier diode with a maximum operating temperature range of -65°C to 125°C. It has a maximum repetitive reverse voltage of 20V and a maximum reverse voltage of 20V. The diode can handle a maximum forward current of 200mA. It is not RoHS compliant and has a contact plating of tin and lead.
Microsemi 1N6675 technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Forward Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6675 to view detailed technical specifications.
No datasheet is available for this part.