Microsemi 1N6702USJANTX technical specifications.
| Forward Current | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Mount | Surface Mount |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N6702USJANTX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.