Microsemi 1N6764 technical specifications.
| Average Rectified Current | 12A |
| Package/Case | TO-254-3 |
| Lead Free | Contains Lead |
| Max Reverse Voltage (DC) | 150V |
| Mount | Through Hole |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-19500/642 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N6764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.