Microsemi 1N710A technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Lead |
| Impedance | 4.7R |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 6.8V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N710A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.