Microsemi 1N719A technical specifications.
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Impedance | 15R |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N719A to view detailed technical specifications.
No datasheet is available for this part.