Microsemi 1N745A technical specifications.
| Contact Plating | Tin, Lead |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N745A to view detailed technical specifications.
No datasheet is available for this part.