Microsemi 1N750(DO-35) technical specifications.
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Mount | Through Hole |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N750(DO-35) to view detailed technical specifications.
No datasheet is available for this part.