Microsemi 1N750A technical specifications.
| Contact Plating | Tin, Lead |
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 417mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N750A to view detailed technical specifications.
No datasheet is available for this part.