The 1N756A is a single-element Zener diode with an impedance of 8 ohms and a maximum power dissipation of 500 milliwatts. It operates over a temperature range of -65°C to 175°C and is available in a DO-35 package for through-hole mounting. The diode has a Zener voltage of 8.2 volts and a maximum reverse leakage current of 100 nanamperes. The 1N756A is not RoHS compliant and is radiation hardened.
Microsemi 1N756A technical specifications.
| Package/Case | DO-35 |
| Element Configuration | Single |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 8.2V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N756A to view detailed technical specifications.
No datasheet is available for this part.