
The 1N757A is a Zener diode with a Zener voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 500mW and an impedance of 10R. The diode is packaged in a DO-35 package and is mounted through a hole. It operates over a temperature range of -65°C to 175°C and is not RoHS compliant.
Microsemi 1N757A technical specifications.
| Package/Case | DO-35 |
| Impedance | 10R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 480mW |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 9.1V |
| RoHS | Not CompliantYes |
Download the complete datasheet for Microsemi 1N757A to view detailed technical specifications.
No datasheet is available for this part.
