Microsemi 1N824-E3 technical specifications.
| Impedance | 15R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Military, MIL-PRF-19500/159 |
| Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1N824-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.