Diode Zener Single 12V 5% 500mW 2-Pin Axial DO-35 T/R
Microsemi 1N963B/TR technical specifications.
| Element Configuration | Single |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Voltage Tolerance | 5% |
| Zener Voltage | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N963B/TR to view detailed technical specifications.
No datasheet is available for this part.