The 1N979B Zener diode features a Zener voltage of 56V with a tolerance of 5%. It has a maximum power dissipation of 500mW and an operating temperature range of -65°C to 175°C. The device is packaged in a DO-7 case and is suitable for through-hole mounting. It is not RoHS compliant.
Microsemi 1N979B technical specifications.
| Package/Case | DO-7 |
| Impedance | 150R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 56V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 1N979B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.