Microsemi 1N985B technical specifications.
| Package/Case | DO-7 |
| Impedance | 500R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 1N985B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.