Microsemi 1PMT4103E3 technical specifications.
| Contact Plating | Tin, Matte |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1PMT4103E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.