Microsemi 1PMT4128E3 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10nA |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1PMT4128E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.