Microsemi 1PMT4624CE3/TR13 technical specifications.
| Package/Case | DO-216AA |
| Contact Plating | Tin, Matte |
| Impedance | 1.6kR |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Series | POWERMITE® |
| Tolerance | 2% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1PMT4624CE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.