Microsemi 1PMT5947DE3/TR13 technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 540mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1PMT5947DE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.