Microsemi 1PMT5955/TR7 technical specifications.
| Package/Case | DO-216AA |
| Impedance | 800R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3W |
| Mount | Surface Mount |
| Tolerance | 20% |
| Zener Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 1PMT5955/TR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.