
The 2EZ15D5 Zener diode from Microsemi features an impedance of 7 ohms and operates within a temperature range of -65°C to 150°C. It has a maximum power dissipation of 2 watts and is available in a through-hole package. The device is not RoHS compliant.
Microsemi 2EZ15D5 technical specifications.
| Impedance | 7R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Tolerance | 5% |
| Zener Voltage | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 2EZ15D5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.