Microsemi 2EZ82D5DO41E3 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Tolerance | 5% |
| Zener Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 2EZ82D5DO41E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.