The 30KP60CA is a bidirectional TVS diode with a clamping voltage of 97.3V and a peak pulse power of 30kW. It operates over a temperature range of -65°C to 150°C and has a reverse breakdown voltage of 66.7V. The device is not RoHS compliant and is designed for through hole mounting. It features a leakage current of 15uA and a peak pulse current of 304A.
Microsemi 30KP60CA technical specifications.
| Clamping Voltage | 97.3V |
| Leakage Current | 15uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 304A |
| Peak Pulse Power | 30kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 66.7V |
| Reverse Standoff Voltage | 60V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 30KP60CA to view detailed technical specifications.
No datasheet is available for this part.