The 30KPA120CAE3/TR13 is a single Zener diode from Microsemi with a minimum breakdown voltage of 134V and a maximum operating temperature of 175°C. It is designed for through-hole mounting and has a peak pulse current of 155.9A and peak pulse power of 30kW. The diode is packaged in a P-case and has a tin, matte contact plating. It is not designed for power line protection and has a reverse standoff voltage of 120V.
Microsemi 30KPA120CAE3/TR13 technical specifications.
| Package/Case | P |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Min Breakdown Voltage | 134V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 155.9A |
| Peak Pulse Power | 30kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 30KPA120CAE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.