Microsemi 3EZ3.6D2/TR12 technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 22R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Tolerance | 2% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 3EZ3.6D2/TR12 to view detailed technical specifications.
No datasheet is available for this part.