Microsemi 3EZ3.6DE3/TR8 technical specifications.
| Contact Plating | Tin, Matte |
| Impedance | 22R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Tolerance | 20% |
| Zener Voltage | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 3EZ3.6DE3/TR8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.