Microsemi 3EZ7.5D5/TR12 technical specifications.
| Contact Plating | Tin, Lead |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Mount | Through Hole |
| Tolerance | 5% |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 3EZ7.5D5/TR12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.