Microsemi 5962-0054302QYC technical specifications.
| Frequency | 250MHz |
| Max Frequency | 250MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of I/Os | 171 |
| Number of Logic Blocks (LABs) | 6036 |
| Number of Logic Elements/Cells | 4024 |
| Number of Registers | 4024 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 1.3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Speed Grade | 1 |
| Turn-On Delay Time | 1.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-0054302QYC to view detailed technical specifications.
No datasheet is available for this part.