Microsemi 5962-87782012A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-87782012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.