Microsemi 5962-8778201UA technical specifications.
| Accuracy | 1.5% |
| Package/Case | TO-257 |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3.3A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-8778201UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.