Microsemi 5962-8778201ZA technical specifications.
| Accuracy | 1.5% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 5962-8778201ZA to view detailed technical specifications.
No datasheet is available for this part.