Microsemi 5962-9215601MXC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gates | 8000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 1232 |
| Number of Registers | 998 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 6.1ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 5962-9215601MXC to view detailed technical specifications.
No datasheet is available for this part.