The ACT 2 8000-Gate 140-I/O 1232-LAB FPGA operates over a temperature range of -55°C to 125°C. It is available in a through hole tray packaging. This device is not RoHS compliant.
Microsemi 5962-9215602MXA technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Gates | 8000 |
| Number of I/Os | 140 |
| Number of Logic Blocks (LABs) | 1232 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 5962-9215602MXA to view detailed technical specifications.
No datasheet is available for this part.