Microsemi 5962-9322101MXC technical specifications.
| Frequency | 74MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount, Through Hole |
| Number of Gates | 4000 |
| Number of I/Os | 104 |
| Number of Logic Blocks (LABs) | 684 |
| Number of Logic Elements/Cells | 684 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Propagation Delay | 6.1ns |
| RoHS Compliant | No |
| Series | ACT™ 2 |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 5962-9322101MXC to view detailed technical specifications.
No datasheet is available for this part.