Microsemi 5962-9550802MYC technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 203 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Registers | 976 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 3ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SX |
| Speed Grade | 1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-9550802MYC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.