Microsemi 5962-9668901HXC technical specifications.
| Package/Case | CDIP |
| Data Bus Width | 16b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-9668901HXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.