Microsemi 5962-9958601QYC technical specifications.
| Package/Case | PQFP |
| Frequency | 205MHz |
| Height | 3.4mm |
| Length | 28mm |
| Max Frequency | 205MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Gates | 48000 |
| Number of I/Os | 174 |
| Number of Logic Blocks (LABs) | 2880 |
| Number of Logic Elements/Cells | 1800 |
| Number of Registers | 1080 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| Propagation Delay | 1ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-On Delay Time | 1ns |
| Width | 28mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 5962-9958601QYC to view detailed technical specifications.
No datasheet is available for this part.
