The 5KP120AE3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 133V and a peak pulse power of 5kW. It is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is not designed for power line protection and has a peak pulse current of 26.4A.
Microsemi 5KP120AE3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 26.4A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP120AE3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.