Microsemi 5KP130E3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 144V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 130V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP130E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.