The 5KP160E3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 178V and a peak pulse current of 17.4A. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a through-hole package and does not provide power line protection. It is designed for use in high-power applications where a high peak pulse power of 5kW is required.
Microsemi 5KP160E3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 178V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 17.4A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 160V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP160E3/TR13 to view detailed technical specifications.
No datasheet is available for this part.