The 5KP18A is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 20V and a peak pulse current of 172A. It can withstand a peak pulse power of 5kW and has a maximum operating temperature of 150°C. The device is not RoHS compliant. It is designed for through hole mounting and has a leakage current of 10uA.
Microsemi 5KP18A technical specifications.
| Clamping Voltage | 29.2V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 172A |
| Peak Pulse Power | 5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 20V |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 5KP18A to view detailed technical specifications.
No datasheet is available for this part.