The 5KP220CAE3/TR13 is a bidirectional Zener diode from Microsemi with a minimum breakdown voltage of 244V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is packaged in a P-case and is designed for through-hole mounting. It has a peak pulse current of 13.7A and a peak pulse power of 5kW.
Microsemi 5KP220CAE3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 244V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 13.7A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP220CAE3/TR13 to view detailed technical specifications.
No datasheet is available for this part.