The Microsemi 5KP220E3/TR13 is a unidirectional Zener diode with a minimum breakdown voltage of 244V. It operates over a temperature range of -55°C to 175°C and is available in a through-hole package with a P-case. The diode has a peak pulse current of 12.2A and a peak pulse power of 5kW. It is not designed for power line protection.
Microsemi 5KP220E3/TR13 technical specifications.
| Package/Case | P |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 244V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 12.2A |
| Peak Pulse Power | 5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 5KP220E3/TR13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.