The 5KP33CAT&R bidirectional TVS diode from Microsemi features a clamping voltage of 53.3V and a leakage current of 10uA. It can operate at temperatures ranging from -65°C to 150°C and is available in a through-hole package. With a peak pulse current of 94A and a peak pulse power of 5kW, this diode is suitable for high-power applications.
Microsemi 5KP33CAT&R technical specifications.
| Clamping Voltage | 53.3V |
| Leakage Current | 10uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 94A |
| Peak Pulse Power | 5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 5KP33CAT&R to view detailed technical specifications.
No datasheet is available for this part.