Microsemi 60KS200C technical specifications.
| Clamping Voltage | 335V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Leakage Current | 10uA |
| Min Breakdown Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Number of Elements | 1 |
| Peak Pulse Current | 180A |
| Peak Pulse Power | 60kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 200V |
| Reverse Standoff Voltage | 180V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 60KS200C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.