Microsemi 60S10 technical specifications.
| Package/Case | S |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 60S10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.