Microsemi 60S2E3 technical specifications.
| Package/Case | S |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Standard |
| Reach SVHC Compliant | No |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Microsemi 60S2E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.