Microsemi 60S4 technical specifications.
| Package/Case | S |
| Current | 6A |
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 400A |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi 60S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
