This diode has a maximum forward current rating of 25A and can operate at temperatures up to 150°C. The minimum operating temperature is -65°C. The device is not radiation hardened and is not RoHS compliant. It is packaged in bulk and mounted using a screw method.
Microsemi 678-1 technical specifications.
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 678-1 to view detailed technical specifications.
No datasheet is available for this part.