The Microsemi 695-3 diode is a bulk-packaged component with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It can handle a maximum repetitive reverse voltage of 300V and a maximum reverse current of 5uA. The diode is not radiation hardened and is not RoHS compliant.
Microsemi 695-3 technical specifications.
| Forward Current | 15A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 5uA |
| Mount | Screw |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi 695-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.